Wurth Elektronik, WE-HCI, 1040 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 1 μH Flat Wire Winding ±20
- RS Stock No.:
- 163-3693
- Mfr. Part No.:
- 7443552100
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 800 units)*
€1,430.40
(exc. VAT)
€1,759.20
(inc. VAT)
- Shipping from 02 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €1.788 | €1,430.40 |
*price indicative
- RS Stock No.:
- 163-3693
- Mfr. Part No.:
- 7443552100
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 16A | |
| Package/Case | 1040 | |
| Packaging | Tape & Reel | |
| Length | 10.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 3.3mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-HCI | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Core Material | WE-Perm | |
| Termination Style | Surface Mount | |
| Height | 4mm | |
| Depth | 10.2mm | |
| Maximum Self Resonant Frequency | 80MHz | |
| Inductor Construction | Flat Wire Winding | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 16A | ||
Package/Case 1040 | ||
Packaging Tape & Reel | ||
Length 10.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 3.3mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-HCI | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Core Material WE-Perm | ||
Termination Style Surface Mount | ||
Height 4mm | ||
Depth 10.2mm | ||
Maximum Self Resonant Frequency 80MHz | ||
Inductor Construction Flat Wire Winding | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
WE-HCI Series Magnetically Shielded Wire Wound Chokes
Product Applications
Features
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 1040 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 1 μH Flat Wire Winding ±20
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Polystyrene Core, 5.6 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 2 μH Flat Wire Winding ±20
- Wurth Elektronik 1040 Shielded Power Inductor 0.56 μH ±20 % 20 A Idc
- Wurth Elektronik 1040 Shielded Power Inductor 0.15 μH ±20 % 25 A Idc
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1050 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Flat Wire Winding ±20 %
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 2 μH Flat Wire Winding ±20 %
