Wurth Elektronik, WE-HCI, 1040 Shielded Power Inductor 0.15 μH ±20 % 25 A Idc
- RS Stock No.:
- 486-428
- Distrelec Article No.:
- 301-88-366
- Mfr. Part No.:
- 744355215
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€2.89
(exc. VAT)
€3.55
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €2.89 | - |
| 5 + | €2.81 | 2% |
*price indicative
- RS Stock No.:
- 486-428
- Distrelec Article No.:
- 301-88-366
- Mfr. Part No.:
- 744355215
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 0.15μH | |
| Maximum DC Current | 25A | |
| Package/Case | 1040 | |
| Length | 10.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 0.58mΩ | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-HCI | |
| Depth | 10.2mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Height | 4.2mm | |
| Maximum Self Resonant Frequency | 275MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 0.15μH | ||
Maximum DC Current 25A | ||
Package/Case 1040 | ||
Length 10.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 0.58mΩ | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series WE-HCI | ||
Depth 10.2mm | ||
Termination Style Surface Mount | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Height 4.2mm | ||
Maximum Self Resonant Frequency 275MHz | ||
Inductor Construction Shielded | ||
Related links
- Wurth Elektronik 1040 Shielded Power Inductor 0.56 μH ±20 % 20 A Idc
- Wurth Elektronik 1040 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 1 μH Flat Wire Winding ±20
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Polystyrene Core, 5.6 μH Flat Wire Winding ±20 %
- Wurth Elektronik, WE-TPC Shielded Power Inductor 0.15 μH
- Wurth Elektronik, WE-HCI Shielded Power Inductor 0.68 μH ±20 % 12.75 A Idc
- Wurth Elektronik 1365 Shielded Power Inductor 0.82 μH ±20 % 27 A Idc
- Wurth Elektronik 1050 Shielded Power Inductor 2.4 μH ±20 % 14 A Idc
- Wurth Elektronik 1350 Shielded Power Inductor 0.90 μH ±20 % 24 A Idc
