Wurth Elektronik, WE-HCI, 1890 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 5.6 μH Flat Wire Winding
- RS Stock No.:
- 736-2005
- Mfr. Part No.:
- 7443556560
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€3.82
(exc. VAT)
€4.70
(inc. VAT)
- Shipping from 01 April 2027
Units | Per unit |
|---|---|
| 1 - 24 | €3.82 |
| 25 - 49 | €3.59 |
| 50 - 99 | €3.40 |
| 100 - 249 | €3.09 |
| 250 + | €3.07 |
*price indicative
- RS Stock No.:
- 736-2005
- Mfr. Part No.:
- 7443556560
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 5.6μH | |
| Maximum DC Current | 19A | |
| Package/Case | 1890 | |
| Length | 18.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 3.7mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-HCI | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Height | 8.9mm | |
| Core Material | WE-Perm2 | |
| Depth | 18.2mm | |
| Maximum Self Resonant Frequency | 28MHz | |
| Moulded | Yes | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 5.6μH | ||
Maximum DC Current 19A | ||
Package/Case 1890 | ||
Length 18.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 3.7mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-HCI | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Height 8.9mm | ||
Core Material WE-Perm2 | ||
Depth 18.2mm | ||
Maximum Self Resonant Frequency 28MHz | ||
Moulded Yes | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN
WE-HCI Series Magnetically Shielded Wire Wound Chokes
Product Applications
Features
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 1890 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 5.6 μH Flat Wire Winding
- Wurth Elektronik 1890 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 1.3 μH Flat Wire Winding
- Wurth Elektronik 1890 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 2.6 μH Flat Wire Winding
- Wurth Elektronik 1890 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 3.5 μH Flat Wire Winding
- Wurth Elektronik 1890 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 6.8 μH Flat Wire Winding
- Wurth Elektronik 1890 Shielded Surface Mount Inductor with a Polystyrene Core, 5.6 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1890 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Flat Wire Winding ±20 % 15
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 470 nH Flat Wire Winding
