Wurth Elektronik, WE-TI, 5075 Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 270 mA Idc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
163-3729
Mfr. Part No.:
7447462102
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1mH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

270mA

Package/Case

5075

Length

8mm

Packaging

Bag and Carton

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

6Ω

Maximum Operating Temperature

125°C

Inductance Tolerance

±10 %

Series

WE-TI

Diameter

6mm

Core Material

Ferrite

Standards/Approvals

Class F

Depth

6mm

Termination Style

Radial

Height

8.5mm

Maximum Self Resonant Frequency

1.80MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Wurth WE-TI Series Radial Inductor


Radial through-hole inductor filter choke, with high saturation core material.

Small 6x8mm size

Maximum Current up to 8.5A

High quality

High self-resonant frequency

Low d.c. resistance

Applications


Signal filtering

Decoupling tasks

Power supply filter

EMI filter

Low power switch mode regulators

Wurth Leaded Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy