Wurth Elektronik, WE-PD2 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 570 mA Idc

Subtotal (1 reel of 1500 units)*

€1,560.00

(exc. VAT)

€1,920.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€1.04€1,560.00

*price indicative

RS Stock No.:
163-3756
Mfr. Part No.:
74477420
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

100μH

Maximum DC Current

570mA

Length

5.8mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

650mΩ

Minimum Operating Temperature

-40°C

Series

WE-PD2

Inductance Tolerance

±10 %

Maximum Operating Temperature

125°C

Core Material

Ferrite

Depth

5.2mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Height

4.5mm

Maximum Self Resonant Frequency

7MHz

Inductor Construction

Unshielded

COO (Country of Origin):
CN

WE-PD2 Series Wire Wound Chokes


WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy