Wurth Elektronik, WE-PD2 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 640 mA Idc

Subtotal (1 unit)*

€1.86

(exc. VAT)

€2.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.86

*price indicative

Packaging Options:
RS Stock No.:
617-1710
Distrelec Article No.:
301-89-368
Mfr. Part No.:
744774168
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

68μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

640mA

Package/Case

Surface Mount

Length

5.8mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

460mΩ

Minimum Operating Temperature

-40°C

Series

WE-PD2

Inductance Tolerance

±10 %

Maximum Operating Temperature

125°C

Termination Style

Tin/Copper

Depth

5.2mm

Standards/Approvals

RoHS

Height

4.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

10MHz

COO (Country of Origin):
CN

WE-PD2 Series Wire Wound Chokes


WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy