Wurth Elektronik, WE-PD2 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 990 mA Idc
- RS Stock No.:
- 163-3760
- Mfr. Part No.:
- 744775168
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
€552.00
(exc. VAT)
€679.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.104 | €552.00 |
*price indicative
- RS Stock No.:
- 163-3760
- Mfr. Part No.:
- 744775168
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 68μH | |
| Maximum DC Current | 990mA | |
| Length | 7.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 280mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Series | WE-PD2 | |
| Depth | 7mm | |
| Height | 5mm | |
| Termination Style | Tin/Copper | |
| Diameter | 13mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 8MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 68μH | ||
Maximum DC Current 990mA | ||
Length 7.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 280mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Series WE-PD2 | ||
Depth 7mm | ||
Height 5mm | ||
Termination Style Tin/Copper | ||
Diameter 13mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 8MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-PD2 Series Wire Wound Chokes
WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 68 μH ±10 % 990 mA Idc
- Wurth Elektronik 100 μH ±10 % 770 mA Idc
- Wurth Elektronik 470 μH ±10 % 360 mA Idc
- Wurth Elektronik 68 μH ±10 % 560 mA Idc
- Wurth Elektronik 100 μH ±10 % 570 mA Idc
- Wurth Elektronik 120 μH 10 % 490 mA Idc
- Wurth Elektronik 68 μH ±10 % 640 mA Idc
- Wurth Elektronik 220 μH ±10 % 420 mA Idc
