Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±25 % 3.5 A Idc
- RS Stock No.:
- 163-3776
- Mfr. Part No.:
- 7447785001
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
€1,229.00
(exc. VAT)
€1,512.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.229 | €1,229.00 |
*price indicative
- RS Stock No.:
- 163-3776
- Mfr. Part No.:
- 7447785001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3.5A | |
| Packaging | Tape & Reel | |
| Length | 6.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 39mΩ | |
| Inductance Tolerance | ±25 % | |
| Series | WE-PD | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 3.3mm | |
| Termination Style | 100% Sn | |
| Standards/Approvals | RoHS | |
| Depth | 5.9mm | |
| Height | 3.3mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 192MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3.5A | ||
Packaging Tape & Reel | ||
Length 6.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 39mΩ | ||
Inductance Tolerance ±25 % | ||
Series WE-PD | ||
Maximum Operating Temperature 125°C | ||
Diameter 3.3mm | ||
Termination Style 100% Sn | ||
Standards/Approvals RoHS | ||
Depth 5.9mm | ||
Height 3.3mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 192MHz | ||
Inductor Construction Shielded | ||

SMD Power Inductors Type WE-PD ( Plastic Base 6033 - 7345 )
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
Related links
- Wurth Elektronik 1 μH ±25 % 3.5 A Idc
- Wurth Elektronik 2.2 μH ±25 % 3.5 A Idc
- Wurth Elektronik 12 μH ±20 % 3.5 A Idc
- Wurth Elektronik 68 μH ±20 % 1.91 A Idc
- Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 15 μH ±20 % 1.6 A Idc
- Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 2.2 μH ±20 % 4.2 A Idc
- Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 22 μH ±20 % 1.41 A Idc
- Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 47 μH ±20 % 1.03 A Idc
