Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±25 % 3.5 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.00

(exc. VAT)

€2.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.00
10 - 99€1.75
100 - 499€1.57
500 - 999€1.50
1000 +€1.41

*price indicative

RS Stock No.:
617-1439
Distrelec Article No.:
301-89-475
Mfr. Part No.:
7447785001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

1μH

Maximum DC Current

3.5A

Packaging

Tape & Reel

Length

6.2mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

39mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±25 %

Series

WE-PD

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

100% Sn

Depth

5.9mm

Height

3.3mm

Diameter

3.3mm

Maximum Self Resonant Frequency

192MHz

Inductor Construction

Shielded

SMD Power Inductors Type WE-PD ( Plastic Base 6033 - 7345 )


Magnetically shielded version which results in a low leakage field

High storage capacity

Low self-losses

Highest possible current loading for SMD Inductors

Operating temperature -40 to +125°C

Recommended solder profile: Reflow

Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy