Wurth Elektronik, WE-TPC, 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.8 A Idc

Subtotal (1 reel of 550 units)*

€426.80

(exc. VAT)

€524.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
550 +€0.776€426.80

*price indicative

RS Stock No.:
163-4006
Mfr. Part No.:
744025002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

1.8A

Package/Case

2828

Packaging

Tape & Reel

Length

2.8mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

66mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±20 %

Series

WE-TPC

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, IEC 61249-2-21, IEC 60286-3:2013, REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E

Core Material

Ferrite

Height

2.8mm

Termination Style

Surface Mount

Depth

2.8mm

Maximum Self Resonant Frequency

130MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-TPC Series 2.8mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy