Wurth Elektronik, WE-TPC, 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 1.8 A Idc

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

€15.58

(exc. VAT)

€19.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 10€1.558€15.58-
20 - 40€1.512€15.122%
50 - 90€1.418€14.188%
100 - 240€1.262€12.6218%
250 +€1.106€11.0629%

*price indicative

RS Stock No.:
737-3620
Distrelec Article No.:
304-46-110
Mfr. Part No.:
744025003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

3.3μH

Maximum DC Current

1.8A

Package/Case

2828

Packaging

Tape & Reel

Length

2.8mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

101mΩ

Series

WE-TPC

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Height

2.8mm

Depth

2.8mm

Termination Style

Surface Mount

Standards/Approvals

IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS

Core Material

Ferrite

Maximum Self Resonant Frequency

100MHz

Moulded

Yes

Inductor Construction

Wirewound

WE-TPC Series 2.8mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy