Wurth Elektronik, WE-TPC, 4816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±30 % 1.5 A Idc
- RS Stock No.:
- 163-4026
- Mfr. Part No.:
- 744042006
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 800 units)*
€607.20
(exc. VAT)
€747.20
(inc. VAT)
- Shipping from 14 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €0.759 | €607.20 |
*price indicative
- RS Stock No.:
- 163-4026
- Mfr. Part No.:
- 744042006
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 1.5A | |
| Package/Case | 4816 | |
| Packaging | Tape & Reel | |
| Length | 4.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 100mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TPC | |
| Inductance Tolerance | ±30 % | |
| Standards/Approvals | IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, RoHS, REACH | |
| Diameter | 3.6mm | |
| Termination Style | Surface Mount | |
| Depth | 4.8mm | |
| Height | 1.8mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 60MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 1.5A | ||
Package/Case 4816 | ||
Packaging Tape & Reel | ||
Length 4.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 100mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-TPC | ||
Inductance Tolerance ±30 % | ||
Standards/Approvals IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, RoHS, REACH | ||
Diameter 3.6mm | ||
Termination Style Surface Mount | ||
Depth 4.8mm | ||
Height 1.8mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 60MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 4.8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±30 % 1.5 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 μH ±20 % 1.5 A Idc
- Wurth Elektronik 2813 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 1.5 A Idc
- Wurth Elektronik 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 1.5 A Idc
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.5 A Idc
- Wurth Elektronik 1036 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±30 % 7.2 A Idc
- Wurth Elektronik 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±30 % 4.3 A Idc
- Wurth Elektronik 3816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±30 % 1.75 A Idc
