Wurth Elektronik, WE-TPC, 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 1.5 A Idc

Subtotal (1 bag of 5 units)*

€5.28

(exc. VAT)

€6.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +€1.056€5.28

*price indicative

RS Stock No.:
744-4845
Distrelec Article No.:
304-36-228
Mfr. Part No.:
744066680
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

68μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.5A

Package/Case

1038

Packaging

Tape & Reel

Length

10mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

216mΩ

Maximum Operating Temperature

125°C

Series

WE-TPC

Inductance Tolerance

±30 %

Height

3.8mm

Termination Style

Surface Mount

Depth

10mm

Core Material

Ferrite

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013

Diameter

7.4mm

Maximum Self Resonant Frequency

7MHz

Inductor Construction

Wirewound

WE-TPC Series 10mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy