Wurth Elektronik, WE-TPC, 4848 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 750 mA Idc
- RS Stock No.:
- 163-4034
- Mfr. Part No.:
- 744043470
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
€306.50
(exc. VAT)
€377.00
(inc. VAT)
- 1,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.613 | €306.50 |
*price indicative
- RS Stock No.:
- 163-4034
- Mfr. Part No.:
- 744043470
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 750mA | |
| Package/Case | 4848 | |
| Packaging | Tape & Reel | |
| Length | 4.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 280mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TPC | |
| Inductance Tolerance | ±30 % | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | IEC 61249-2-21, IEC 60286-3:2013, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | |
| Depth | 4.8mm | |
| Diameter | 3.6mm | |
| Height | 2.8mm | |
| Maximum Self Resonant Frequency | 10MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 750mA | ||
Package/Case 4848 | ||
Packaging Tape & Reel | ||
Length 4.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 280mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-TPC | ||
Inductance Tolerance ±30 % | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals IEC 61249-2-21, IEC 60286-3:2013, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | ||
Depth 4.8mm | ||
Diameter 3.6mm | ||
Height 2.8mm | ||
Maximum Self Resonant Frequency 10MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 4.8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4848 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 750 mA Idc
- Wurth Elektronik 4848 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 2.15 A Idc
- Wurth Elektronik 4848 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 2.5 A Idc
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 750 mA Idc
- Wurth Elektronik 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±30 % 750 mA Idc
- Wurth Elektronik 2813 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 750 mA Idc
- Bourns 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 750 mA Idc Q:10.88
- Bourns 150 μH Semi Shielded ±20 % 750 mA Idc
