Wurth Elektronik, WE-TPC, 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±30 % 750 mA Idc
- RS Stock No.:
- 669-0325
- Distrelec Article No.:
- 304-34-193
- Mfr. Part No.:
- 744066221
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 5 units)*
€9.00
(exc. VAT)
€11.05
(inc. VAT)
- Shipping from 13 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.80 | €9.00 |
| 25 - 45 | €1.528 | €7.64 |
| 50 - 95 | €1.352 | €6.76 |
| 100 - 245 | €1.168 | €5.84 |
| 250 + | €1.08 | €5.40 |
*price indicative
- RS Stock No.:
- 669-0325
- Distrelec Article No.:
- 304-34-193
- Mfr. Part No.:
- 744066221
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 220μH | |
| Maximum DC Current | 750mA | |
| Package/Case | 1038 | |
| Length | 10mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 740mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-TPC | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Depth | 10mm | |
| Core Material | Ferrite | |
| Standards/Approvals | JEDEC JS709B, IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Height | 3.8mm | |
| Maximum Self Resonant Frequency | 6MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 220μH | ||
Maximum DC Current 750mA | ||
Package/Case 1038 | ||
Length 10mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 740mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-TPC | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Depth 10mm | ||
Core Material Ferrite | ||
Standards/Approvals JEDEC JS709B, IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, REACH, RoHS | ||
Termination Style Surface Mount | ||
Height 3.8mm | ||
Maximum Self Resonant Frequency 6MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 10mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±30 % 750 mA Idc
- Wurth Elektronik 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±30 % 600 mA Idc
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 750 mA Idc
- Wurth Elektronik 2813 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 750 mA Idc
- Wurth Elektronik 4848 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 750 mA Idc
- Wurth Elektronik 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 1.2 A Idc
- Wurth Elektronik 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 2.5 A Idc
- Wurth Elektronik 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±30 % 2.1 A Idc
