Wurth Elektronik, WE-TPC, 5818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.5 μH ±30 % 2.7 A Idc
- RS Stock No.:
- 163-4035
- Mfr. Part No.:
- 744052002
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
€306.50
(exc. VAT)
€377.00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.613 | €306.50 |
*price indicative
- RS Stock No.:
- 163-4035
- Mfr. Part No.:
- 744052002
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.5μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.7A | |
| Package/Case | 5818 | |
| Packaging | Tape & Reel | |
| Length | 5.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 40mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Series | WE-TPC | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS, IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH | |
| Diameter | 4.4mm | |
| Termination Style | Surface Mount | |
| Depth | 5.8mm | |
| Maximum Self Resonant Frequency | 85MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.5μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.7A | ||
Package/Case 5818 | ||
Packaging Tape & Reel | ||
Length 5.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 40mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Series WE-TPC | ||
Maximum Operating Temperature 125°C | ||
Height 1.8mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS, IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH | ||
Diameter 4.4mm | ||
Termination Style Surface Mount | ||
Depth 5.8mm | ||
Maximum Self Resonant Frequency 85MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 5.8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 5818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.5 μH ±30 % 2.7 A Idc
- Wurth Elektronik 5818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 5 μH ±30 % 1.65 A Idc
- Wurth Elektronik 5818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.1 A Idc
- Wurth Elektronik 5818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 7.5 μH ±30 % 1.35 A Idc
- Wurth Elektronik 5818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±30 % 230 mA Idc
- Wurth Elektronik 5818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 770 mA Idc
- Wurth Elektronik 5818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 640 mA Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 2.7 A Idc
