Wurth Elektronik, WE-SPC, 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±20 % 1.75 A Idc
- RS Stock No.:
- 163-4056
- Mfr. Part No.:
- 74408943082
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
€467.50
(exc. VAT)
€575.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.935 | €467.50 |
*price indicative
- RS Stock No.:
- 163-4056
- Mfr. Part No.:
- 74408943082
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 8.2μH | |
| Maximum DC Current | 1.75A | |
| Package/Case | 4838 | |
| Length | 4.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 81mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-SPC | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | JEDEC JS709B, RoHS, REACH | |
| Termination Style | Surface Mount | |
| Height | 3.8mm | |
| Maximum Self Resonant Frequency | 32MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 8.2μH | ||
Maximum DC Current 1.75A | ||
Package/Case 4838 | ||
Length 4.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 81mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-SPC | ||
Maximum Operating Temperature 125°C | ||
Depth 4.8mm | ||
Core Material Ferrite | ||
Standards/Approvals JEDEC JS709B, RoHS, REACH | ||
Termination Style Surface Mount | ||
Height 3.8mm | ||
Maximum Self Resonant Frequency 32MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
WE-SPC Series Magnetically Shielded Wire Wound Chokes
Wurth WE-SPC series extremely small shielded SMD power inductors with a saturation current of up to 13A. The WE-SPC Series offer a high magnetic shielded resulting in a low leakage field, a high self resonance frequency, low self-losses, constant saturation characteristics and are recommended for reflow soldering. Applications for the WE-SPC Series include: Portable power devices; DC/DC converters; PCMCIA cards; Smart phones; PDAs; Digital cameras
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±20 % 1.75 A Idc
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 2 A Idc
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.1 A Idc
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.4 A Idc
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 2.6 A Idc
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2.2 A Idc
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.56 μH ±30 % 8.1 A Idc
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.65 A Idc
