Wurth Elektronik, WE-SPC, 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.4 A Idc

Subtotal (1 reel of 500 units)*

€726.00

(exc. VAT)

€893.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.452€726.00

*price indicative

RS Stock No.:
163-4060
Mfr. Part No.:
74408943150
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

15μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.4A

Package/Case

4838

Packaging

Tape & Reel

Length

4.8mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

136mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-SPC

Core Material

Ferrite

Standards/Approvals

RoHS, REACH, JEDEC JS709B

Height

3.8mm

Termination Style

Surface Mount

Depth

4.8mm

Maximum Self Resonant Frequency

22MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-SPC Series Magnetically Shielded Wire Wound Chokes


Wurth WE-SPC series extremely small shielded SMD power inductors with a saturation current of up to 13A. The WE-SPC Series offer a high magnetic shielded resulting in a low leakage field, a high self resonance frequency, low self-losses, constant saturation characteristics and are recommended for reflow soldering. Applications for the WE-SPC Series include: Portable power devices; DC/DC converters; PCMCIA cards; Smart phones; PDA’s; Digital cameras

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy