Wurth Elektronik, WE-SPC, 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 520 mA Idc

Subtotal (1 reel of 500 units)*

€708.00

(exc. VAT)

€871.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,500 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.416€708.00

*price indicative

RS Stock No.:
163-4059
Mfr. Part No.:
74408943101
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

100μH

Maximum DC Current

520mA

Package/Case

4838

Length

4.8mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

850mΩ

Pin Count

2

Maximum Operating Temperature

125°C

Series

WE-SPC

Inductance Tolerance

±20 %

Height

3.8mm

Core Material

Ferrite

Depth

4.8mm

Standards/Approvals

RoHS, REACH, JEDEC JS709B

Termination Style

Surface Mount

Maximum Self Resonant Frequency

7.8MHz

Inductor Construction

Wirewound

Moulded

Yes

WE-SPC Series Magnetically Shielded Wire Wound Chokes


Wurth WE-SPC series extremely small shielded SMD power inductors with a saturation current of up to 13A. The WE-SPC Series offer a high magnetic shielded resulting in a low leakage field, a high self resonance frequency, low self-losses, constant saturation characteristics and are recommended for reflow soldering. Applications for the WE-SPC Series include: Portable power devices; DC/DC converters; PCMCIA cards; Smart phones; PDA’s; Digital cameras

Wurth Non Standard SMT Inductors (Chokes)


Related links