Wurth Elektronik, WE-KI, 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 3.3 nH ±0.2 nH 800 mA Idc
- RS Stock No.:
- 163-4149
- Mfr. Part No.:
- 744760033A
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 2000 units)*
€538.00
(exc. VAT)
€662.00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.269 | €538.00 |
*price indicative
- RS Stock No.:
- 163-4149
- Mfr. Part No.:
- 744760033A
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 800mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 80mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±0.2 nH | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-KI | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Depth | 1.25mm | |
| Core Material | Ceramic | |
| Height | 1.2mm | |
| Maximum Self Resonant Frequency | 6GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 60 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 800mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 80mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±0.2 nH | ||
Maximum Operating Temperature 125°C | ||
Series WE-KI | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Depth 1.25mm | ||
Core Material Ceramic | ||
Height 1.2mm | ||
Maximum Self Resonant Frequency 6GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 60 | ||
- COO (Country of Origin):
- CN
Wurth 0805 WE-KI Series Wirewound Ceramic Inductors
Related links
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 3.3 nH ±0.2 nH 800 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 4.7 nH ±0.2 nH 600 mA Idc
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 5.6 nH ±0.2 nH 800 mA Idc Q:30
- Wurth Elektronik 0805A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 2.7 nH ±0.2 nH 800 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 2.2 μH 800 mA Idc Q:50
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH ±0.2 nH 2 A Idc Q:30
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 2.2 nH ±0.2 nH 960 mA Idc
- Murata 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 820 nH Ferrite Core ±20 % 800 mA Idc
