Wurth Elektronik, WE-KI, 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 3.3 nH ±0.2 nH 800 mA Idc

Get a bulk buy discount

Add 100 more to save €12.90

View bulk pricing options

Subtotal (1 bag of 10 units)*

€4.13

(exc. VAT)

€5.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
Saving
10 - 90€0.413€4.13-
100 - 490€0.284€2.84€12.90
500 +€0.234€2.34€89.50

*price indicative

Packaging Options:
RS Stock No.:
737-3210
Distrelec Article No.:
304-36-239
Mfr. Part No.:
744760033A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

3.3nH

Maximum DC Current

800mA

Package/Case

0805

Packaging

Tape & Reel

Length

2mm

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

80mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±0.2 nH

Maximum Operating Temperature

125°C

Series

WE-KI

Depth

1.25mm

Core Material

Ceramic

Height

1.2mm

Termination Style

Surface Mount

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

60

Inductor Construction

Wirewound

Wurth 0805 WE-KI Series Wirewound Ceramic Inductors


Wurth WE-KI Series 0805 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy