Wurth Elektronik, WE-KI, 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±5 % 400 mA Idc

Subtotal (1 reel of 2000 units)*

€436.00

(exc. VAT)

€536.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.218€436.00

*price indicative

RS Stock No.:
163-4166
Mfr. Part No.:
7447602C
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

100nH

Maximum DC Current

400mA

Package/Case

0805C

Packaging

Tape & Reel

Length

2.28mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

460mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Series

WE-KI

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Depth

1.7mm

Termination Style

Surface Mount

Core Material

Ceramic

Height

1.28mm

Maximum Self Resonant Frequency

1.2GHz

Inductor Construction

Wirewound

Minimum Quality Factor

50

COO (Country of Origin):
CN

Wurth 0805 WE-KI Series Wirewound Ceramic Inductors


Wurth WE-KI Series 0805 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy