Wurth Elektronik, WE-KI, 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 330 nH ±5 % 310 mA Idc
- RS Stock No.:
- 737-3298
- Distrelec Article No.:
- 304-36-244
- Mfr. Part No.:
- 744760233C
- Manufacturer:
- Wurth Elektronik
Add 100 more to save €4.70
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€3.34
(exc. VAT)
€4.11
(inc. VAT)
- 70 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | €0.334 | €3.34 | - |
| 100 - 490 | €0.287 | €2.87 | €4.70 |
| 500 - 990 | €0.263 | €2.63 | €35.50 |
| 1000 - 2490 | €0.25 | €2.50 | €84.00 |
| 2500 + | €0.238 | €2.38 | €240.00 |
*price indicative
- RS Stock No.:
- 737-3298
- Distrelec Article No.:
- 304-36-244
- Mfr. Part No.:
- 744760233C
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 330nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 310mA | |
| Package/Case | 0805C | |
| Packaging | Tape & Reel | |
| Length | 2.28mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 1.56Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±5 % | |
| Series | WE-KI | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Ceramic | |
| Depth | 1.7mm | |
| Height | 1.28mm | |
| Maximum Self Resonant Frequency | 600MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 35 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 330nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 310mA | ||
Package/Case 0805C | ||
Packaging Tape & Reel | ||
Length 2.28mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 1.56Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±5 % | ||
Series WE-KI | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
Core Material Ceramic | ||
Depth 1.7mm | ||
Height 1.28mm | ||
Maximum Self Resonant Frequency 600MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 35 | ||
Wurth 0805 WE-KI Series Wirewound Ceramic Inductors
Related links
- Wurth Elektronik 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 330 nH ±5 % 310 mA Idc
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 nH ±5 % 310 mA Idc Q:48
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 560 nH ±5 % 310 mA Idc
- Wurth Elektronik 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±5 % 400 mA Idc
- Wurth Elektronik 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 560 nH ±5 % 230 mA Idc
- Wurth Elektronik 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 470 nH ±5 % 250 mA Idc
- Wurth Elektronik 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 15 nH ±5 % 600 mA Idc
- Wurth Elektronik 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 22 nH ±5 % 500 mA Idc
