Wurth Elektronik, WE-KI, 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 22 nH ±5 % 700 mA Idc

Subtotal (1 reel of 3000 units)*

€669.00

(exc. VAT)

€822.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.223€669.00

*price indicative

RS Stock No.:
163-4181
Mfr. Part No.:
744761122A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

22nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

700mA

Package/Case

0603

Length

1.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

220mΩ

Inductance Tolerance

±5 %

Series

WE-KI

Maximum Operating Temperature

125°C

Height

1.05mm

Core Material

Ceramic

Termination Style

Surface Mount

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Depth

1.05mm

Maximum Self Resonant Frequency

3GHz

Minimum Quality Factor

38

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Wurth 0603 WE-KI Series Wirewound Ceramic Inductors


Wurth WE-KI Series 0603 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these ceramic inductors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy