Wurth Elektronik, WE-KI, 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±5 % 100 mA Idc
- RS Stock No.:
- 163-4210
- Mfr. Part No.:
- 744765210A
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-4210
- Mfr. Part No.:
- 744765210A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 100mA | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Length | 1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 2.52Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Series | WE-KI | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Core Material | Ceramic | |
| Termination Style | Surface Mount | |
| Depth | 550μm | |
| Height | 500μm | |
| Maximum Self Resonant Frequency | 1.3GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 100mA | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Length 1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 2.52Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Series WE-KI | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Core Material Ceramic | ||
Termination Style Surface Mount | ||
Depth 550μm | ||
Height 500μm | ||
Maximum Self Resonant Frequency 1.3GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
Wurth 0402 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0402 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.
Related links
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±5 % 100 mA Idc
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 nH ±5 % 120 mA Idc Q:20
- Wurth Elektronik 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±5 % 400 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.056 μH ±5 % 100 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 47 nH 100 mA Idc Q:26
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±5 % 400 mA Idc
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 100 nH ±5 % 150 mA Idc Q:8
- TE Connectivity 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 nH ±5 % 100 mA Idc Q:25
