Wurth, WE-PD Shielded Wire-wound SMD Inductor 68 μH ±20% 2.3A Idc
- RS Stock No.:
- 163-4616
- Mfr. Part No.:
- 744770168
- Manufacturer:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-4616
- Mfr. Part No.:
- 744770168
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 68 μH | |
| Maximum DC Current | 2.3A | |
| Length | 12mm | |
| Depth | 12mm | |
| Height | 8mm | |
| Dimensions | 12 x 12 x 8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 140mΩ | |
| Series | WE-PD | |
| Maximum Self Resonant Frequency | 6.4MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 68 μH | ||
Maximum DC Current 2.3A | ||
Length 12mm | ||
Depth 12mm | ||
Height 8mm | ||
Dimensions 12 x 12 x 8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 140mΩ | ||
Series WE-PD | ||
Maximum Self Resonant Frequency 6.4MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

Related links
- Wurth, WE-PD Shielded Wire-wound SMD Inductor 3.3 μH ±30% Shielded 7.5A Idc
- Wurth 1210 Shielded Wire-wound SMD Inductor 1.5 mH ±20% Wire-Wound 650mA Idc
- Wurth 5020 Shielded Wire-wound SMD Inductor 1.5 μH ±20% Wire-Wound 5.1A Idc
- Wurth 2512 (6432M) Shielded Wire-wound SMD Inductor 3.3 μH ±20% Wire-Wound 1.3A Idc
- Wurth 5020 Shielded Wire-wound SMD Inductor 3.3 μH Moulded 2.6A Idc
- Wurth 0805A Shielded Wire-wound SMD Inductor with a Ceramic Core, 0.18 μH ±5% Wire-Wound 400mA Idc Q:50
- Wurth 5818 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3 μH ±30% Wire-Wound 2.2A Idc
- Wurth 1028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 56 μH ±30% Wire-Wound 1.25A Idc
