Wurth, WE-KI, 0805A Shielded Wire-wound SMD Inductor with a Ceramic Core, 0.18 μH ±5% Wire-Wound 400mA Idc Q:50
- RS Stock No.:
- 882-9997
- Mfr. Part No.:
- 744760218A
- Manufacturer:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 882-9997
- Mfr. Part No.:
- 744760218A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.18 μH | |
| Maximum DC Current | 400mA | |
| Package/Case | 0805A | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.2mm | |
| Dimensions | 2 x 1.25 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 780mΩ | |
| Series | WE-KI | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 900MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 50 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.18 μH | ||
Maximum DC Current 400mA | ||
Package/Case 0805A | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.2mm | ||
Dimensions 2 x 1.25 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±5% | ||
Maximum DC Resistance 780mΩ | ||
Series WE-KI | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 900MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 50 | ||
- COO (Country of Origin):
- MY
Related links
- Wurth 0805A Shielded Wire-wound SMD Inductor with a Ceramic Core, 180 nH ±5% Wire-Wound 400mA Idc Q:50
- Wurth 0603A Shielded Wire-wound SMD Inductor with a Ceramic Core, 12 nH Wire-Wound 700mA Idc Q:35
- Wurth 1008A Shielded Wire-wound SMD Inductor with a Ceramic Core, 33 nH Wire-Wound 1A Idc Q:60
- TE Connectivity 0805 (2012M) Wire-wound SMD Inductor 0.091 μH ±5% Wire-Wound 400mA Idc Q:65
- TE Connectivity 0805 (2012M) Wire-wound SMD Inductor 91 nH ±5% Wire-Wound 400mA Idc Q:65
- TE Connectivity 1008 Wire-wound SMD Inductor 680 nH ±5% Wire-Wound 400mA Idc Q:45
- Wurth 0402 (1005M) Shielded Wire-wound SMD Inductor with a Thin Film Core, 10 nH Film 200mA Idc Q:13
- TE Connectivity 0805 (2012M) Wire-wound SMD Inductor 3.3 nH ±5% Wire-Wound 600mA Idc Q:50
