Wurth Elektronik, WE-PD, 1050 Shielded Wirewound Surface Mount Inductor 22 μH ±20 % 3 A Idc
- RS Stock No.:
- 163-4666
- Mfr. Part No.:
- 7447714220
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
€623.00
(exc. VAT)
€766.50
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.246 | €623.00 |
*price indicative
- RS Stock No.:
- 163-4666
- Mfr. Part No.:
- 7447714220
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3A | |
| Package/Case | 1050 | |
| Length | 10mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 50mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD | |
| Inductance Tolerance | ±20 % | |
| Depth | 10mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Height | 5mm | |
| Maximum Self Resonant Frequency | 14.5MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3A | ||
Package/Case 1050 | ||
Length 10mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 50mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD | ||
Inductance Tolerance ±20 % | ||
Depth 10mm | ||
Termination Style Surface Mount | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Height 5mm | ||
Maximum Self Resonant Frequency 14.5MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-PD Series Magnetically Shielded Wire Wound Chokes
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.
Applications
Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Wurth Non Standard SMT Inductors (Chokes)
Note
Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.
Related links
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 22 μH ±20 % 3 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 5.6 μH ±30 % 6 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor with a Polystyrene Core, 6.8 μH ±30 % 5.2 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 33 μH ±20 % 2.5 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 220 μH ±20 % 1 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 10 μH ±20 % 4.3 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 47 μH ±20 % 2.2 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 68 μH ±20 % 1.9 A Idc
