Wurth Elektronik, WE-PD, 1050 Shielded Wirewound Surface Mount Inductor 33 μH ±20 % 2.5 A Idc

Subtotal (1 reel of 500 units)*

€623.00

(exc. VAT)

€766.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.246€623.00

*price indicative

RS Stock No.:
163-4668
Mfr. Part No.:
7447714330
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

33μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.5A

Package/Case

1050

Packaging

Tape & Reel

Length

10mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

79mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-PD

Termination Style

Surface Mount

Standards/Approvals

IPC/JEDEC J-STD-020D

Height

5mm

Depth

10mm

Maximum Self Resonant Frequency

11.1MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-PD Series Magnetically Shielded Wire Wound Chokes


Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.

Applications


Switching regulators with low operating voltages

Integrated DC-DC converters

Switching regulators with high efficiency (>86%)

Graphic cards

Wurth Non Standard SMT Inductors (Chokes)


Note

Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy