Wurth Elektronik, WE-PD2, 5820 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 nH ±20 % 10 A Idc
- RS Stock No.:
- 163-4682
- Mfr. Part No.:
- 74477450012
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 2000 units)*
€1,988.00
(exc. VAT)
€2,446.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.994 | €1,988.00 |
*price indicative
- RS Stock No.:
- 163-4682
- Mfr. Part No.:
- 74477450012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 120nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 10A | |
| Package/Case | 5820 | |
| Packaging | Tape & Reel | |
| Length | 5.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 3.5mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD2 | |
| Termination Style | Surface Mount | |
| Standards/Approvals | JEDEC JS709B, RoHS, REACH | |
| Core Material | Ferrite | |
| Depth | 5.2mm | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 250MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 120nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 10A | ||
Package/Case 5820 | ||
Packaging Tape & Reel | ||
Length 5.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 3.5mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD2 | ||
Termination Style Surface Mount | ||
Standards/Approvals JEDEC JS709B, RoHS, REACH | ||
Core Material Ferrite | ||
Depth 5.2mm | ||
Height 2mm | ||
Maximum Self Resonant Frequency 250MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-PD2 Series Wire Wound Chokes
WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 5820 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 nH ±20 % 10 A Idc
- Wurth Elektronik 5820 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 3 A Idc
- Wurth Elektronik 5820 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.7 A Idc
- Wurth Elektronik 5820 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.27 μH ±20 % 8.2 A Idc
- Wurth Elektronik 5820 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.7 μH ±20 % 4 A Idc
- Murata 1206 Unshielded Surface Mount Inductor with a Ferrite Core, 120 nH ±20 % 970 mA Idc
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 nH ±5 % 180 mA Idc Q:32
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 nH ±5 % 400 mA Idc Q:50
