Wurth Elektronik, WE-PD2, 5820 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.27 μH ±20 % 8.2 A Idc

Subtotal (1 reel of 2000 units)*

€2,080.00

(exc. VAT)

€2,560.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€1.04€2,080.00

*price indicative

RS Stock No.:
163-4683
Mfr. Part No.:
74477450027
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.27μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

8.2A

Package/Case

5820

Length

5.2mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

5.3mΩ

Pin Count

2

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-PD2

Depth

5.8mm

Termination Style

Surface Mount

Height

2mm

Standards/Approvals

JEDEC JS709B, REACH, RoHS

Core Material

Ferrite

Maximum Self Resonant Frequency

180MHz

Moulded

Yes

Inductor Construction

Unshielded

COO (Country of Origin):
CN

WE-PD2 Series Wire Wound Chokes


WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy