Wurth Elektronik, WE-TPC, 8015 Shielded Surface Mount Inductor with a Ferrite Core, 220 nH ±30 % 5.5 A Idc
- RS Stock No.:
- 163-4857
- Mfr. Part No.:
- 74406900022
- Manufacturer:
- Wurth Elektronik
Add 2750 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 550 units)*
€606.10
(exc. VAT)
€745.25
(inc. VAT)
- Shipping from 05 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 550 - 2200 | €1.102 | €606.10 | - |
| 2750 - 4950 | €1.047 | €575.85 | 4% |
| 5500 + | €0.995 | €547.25 | 9% |
*price indicative
- RS Stock No.:
- 163-4857
- Mfr. Part No.:
- 74406900022
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 220nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 5.5A | |
| Package/Case | 8015 | |
| Length | 8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 14mΩ | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TPC | |
| Height | 8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | IPC/JEDEC J-STD-020E, RoHS, REACH, JEDEC JS709B, IEC 61249-2-21, IEC 60286-3:2013 | |
| Termination Style | Surface Mount | |
| Depth | 1.35mm | |
| Maximum Self Resonant Frequency | 400MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 220nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 5.5A | ||
Package/Case 8015 | ||
Length 8mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 14mΩ | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-TPC | ||
Height 8mm | ||
Core Material Ferrite | ||
Standards/Approvals IPC/JEDEC J-STD-020E, RoHS, REACH, JEDEC JS709B, IEC 61249-2-21, IEC 60286-3:2013 | ||
Termination Style Surface Mount | ||
Depth 1.35mm | ||
Maximum Self Resonant Frequency 400MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN

WE-TPC Series 8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 8015 Shielded Surface Mount Inductor with a Ferrite Core, 220 nH ±30 % 5.5 A Idc
- Wurth Elektronik 8015 Shielded Surface Mount Inductor with a Ferrite Core, 520 nH ±30 % 4.3 A Idc
- Wurth Elektronik 8015 Shielded Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2.2 A Idc
- Wurth Elektronik 8015 Shielded Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 1.75 A Idc
- Wurth Elektronik 8015 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 2.55 A Idc
- Wurth Elektronik 8015 Shielded Surface Mount Inductor with a Ferrite Core, 8.2 μH ±20 % 1.65 A Idc
- Wurth Elektronik 8015 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 2.8 A Idc
- Wurth Elektronik 8015 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1 A Idc
