Wurth Elektronik, WE-TPC, 8015 Shielded Surface Mount Inductor with a Ferrite Core, 8.2 μH ±20 % 1.65 A Idc

Subtotal (1 reel of 550 units)*

€606.10

(exc. VAT)

€745.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
550 +€1.102€606.10

*price indicative

RS Stock No.:
163-4866
Mfr. Part No.:
7440690082
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

8.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

1.65A

Package/Case

8015

Packaging

Tape & Reel

Length

8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

115mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

WE-TPC

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Height

8mm

Depth

1.35mm

Standards/Approvals

IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS

Core Material

Ferrite

Maximum Self Resonant Frequency

12MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN

WE-TPC Series 8mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy