Wurth Elektronik, WE-HCM, 1240 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 220 nH Flat Wire

Subtotal (1 reel of 700 units)*

€898.80

(exc. VAT)

€1,105.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
700 +€1.284€898.80

*price indicative

RS Stock No.:
163-4903
Mfr. Part No.:
744304022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

220nH

Product Type

Surface Mount Inductor

Maximum DC Current

24A

Package/Case

1240

Packaging

Tape & Reel

Length

11.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

170μΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-HCM

Core Material

Manganese Zinc Ferrite

Standards/Approvals

IEC 62024-2-2020, RoHS

Depth

11.8mm

Height

3.8mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

70MHz

Inductor Construction

Flat Wire Winding

COO (Country of Origin):
CN

WE-HCM Series Magnetically Shielded Wire Wound Inductors


WE-HCM series SMD Flat wire high current inductors with very high inductance values and saturation currents. They are used especially with high-performance DC/DC converters and applications include: Graphic cards; Laptops; Industrial computers; Motherboards; High current switching regulators; DC/DC converter; Polyphase-switching regulators; Filter

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy