Wurth Elektronik, WE-MAPI, 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 3.3 μH Moulded ±20 %
- RS Stock No.:
- 163-4980
- Mfr. Part No.:
- 74438335033
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
€619.00
(exc. VAT)
€761.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.619 | €619.00 |
*price indicative
- RS Stock No.:
- 163-4980
- Mfr. Part No.:
- 74438335033
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 1.7A | |
| Package/Case | 3015 | |
| Length | 3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 131mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MAPI | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Core Material | Composite Iron Powder | |
| Depth | 3mm | |
| Termination Style | Surface Mount | |
| Height | 1.5mm | |
| Maximum Self Resonant Frequency | 35MHz | |
| Inductor Construction | Moulded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 1.7A | ||
Package/Case 3015 | ||
Length 3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 131mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-MAPI | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Core Material Composite Iron Powder | ||
Depth 3mm | ||
Termination Style Surface Mount | ||
Height 1.5mm | ||
Maximum Self Resonant Frequency 35MHz | ||
Inductor Construction Moulded | ||
- COO (Country of Origin):
- KR
Wurth 1212 WE-MAPI Series SMD Power Inductor
WE-MAPI Series SMD magnetically shielded power inductors, with a magnetic iron alloy construction to enable high rated currents and handling of high transient current spikes. Additionally these Compact power inductors also feature low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 125°C. Applications for the WE-MAPI series power inductors include: DC/DC-converter for high current power supplies; DC/DC-converter for Field Programmable Gate; Array (FPGA); POL-converters; Portable power like PDA, digital camera; Mainboards/graphic cards; Battery powered devices; Wireless communication devices; Power supplies for smart- phones, tablet PCs and other mobile devices
SMT 1212 Inductors (Chokes)
Related links
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 3.3 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 33 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 6.8 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 22 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 15 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 1 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 10 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 2.2 μH Moulded ±20 %
