Wurth Elektronik, WE-MAPI, 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 6.8 μH Moulded ±20 %

Subtotal (1 reel of 1000 units)*

€760.00

(exc. VAT)

€930.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.76€760.00

*price indicative

RS Stock No.:
163-4982
Mfr. Part No.:
74438335068
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

6.8μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.1A

Package/Case

3015

Length

3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Maximum DC Resistance

287mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-MAPI

Core Material

Composite Iron Powder

Standards/Approvals

IPC/JEDEC J-STD-020D

Termination Style

Surface Mount

Height

1.5mm

Depth

3mm

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Moulded

COO (Country of Origin):
KR

Wurth 1212 WE-MAPI Series SMD Power Inductor


WE-MAPI Series SMD magnetically shielded power inductors, with a magnetic iron alloy construction to enable high rated currents and handling of high transient current spikes. Additionally these Compact power inductors also feature low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 125°C. Applications for the WE-MAPI series power inductors include: DC/DC-converter for high current power supplies; DC/DC-converter for Field Programmable Gate; Array (FPGA); POL-converters; Portable power like PDA, digital camera; Mainboards/graphic cards; Battery powered devices; Wireless communication devices; Power supplies for smart- phones, tablet PCs and other mobile devices

SMT 1212 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy