Wurth Elektronik, WE-PD2, 7850 Unshielded Surface Mount Inductor 120 μH ±10 % 670 mA Idc

Subtotal (1 reel of 500 units)*

€690.00

(exc. VAT)

€850.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
500 +€1.38€690.00

*price indicative

RS Stock No.:
163-5058
Mfr. Part No.:
744775210
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

120μH

Maximum DC Current

670mA

Package/Case

7850

Packaging

Tape & Reel

Length

7.8mm

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

470mΩ

Inductance Tolerance

±10 %

Series

WE-PD2

Maximum Operating Temperature

125°C

Depth

7mm

Termination Style

Surface Mount

Standards/Approvals

JEDEC JS709B, REACH, RoHS

Height

5mm

Maximum Self Resonant Frequency

6MHz

Inductor Construction

Unshielded

Moulded

Yes

COO (Country of Origin):
CN

WE-PD2 Series Wire Wound Chokes


WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency

Wurth Non Standard SMT Inductors (Chokes)


Related links