Wurth Elektronik, WE-PD2 Unshielded Power Inductor with a Ferrite Core, 220 μH 10 % 670 mA Idc
- RS Stock No.:
- 484-555
- Distrelec Article No.:
- 301-89-432
- Mfr. Part No.:
- 744776222
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€2.12
(exc. VAT)
€2.61
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €2.12 | - |
| 5 + | €2.06 | 2% |
*price indicative
- RS Stock No.:
- 484-555
- Distrelec Article No.:
- 301-89-432
- Mfr. Part No.:
- 744776222
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 220μH | |
| Maximum DC Current | 670mA | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 730mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PD2 | |
| Inductance Tolerance | 10 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 9mm | |
| Core Material | Ferrite | |
| Height | 5.9mm | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 220μH | ||
Maximum DC Current 670mA | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 730mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-PD2 | ||
Inductance Tolerance 10 % | ||
Maximum Operating Temperature 125°C | ||
Depth 9mm | ||
Core Material Ferrite | ||
Height 5.9mm | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 7850 Unshielded Surface Mount Inductor 120 μH ±10 % 670 mA Idc
- Wurth Elektronik 56 μH 10 % 770 mA Idc
- Wurth Elektronik 39 μH 10 % 770 mA Idc
- Wurth Elektronik 470 μH 10 % 440 mA Idc
- Wurth Elektronik 150 μH ±20 % 810 mA Idc
- Wurth Elektronik 39 μH ±15 % 940 mA Idc
- Wurth Elektronik 150 μH 10 % 600 mA Idc
- Wurth Elektronik 22 μH ±20 % 2.04 A Idc
