Wurth Elektronik, WE-PD2, 1054 Unshielded Surface Mount Inductor 39 μH ±20 % 1.62 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-5064
Mfr. Part No.:
744776139
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

39μH

Maximum DC Current

1.62A

Package/Case

1054

Packaging

Tape & Reel

Length

10mm

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

140mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-PD2

Height

5.4mm

Standards/Approvals

JEDEC JS709B, REACH, RoHS

Termination Style

Surface Mount

Depth

9mm

Maximum Self Resonant Frequency

11MHz

Moulded

Yes

Inductor Construction

Unshielded

COO (Country of Origin):
CN

WE-PD2 Series Wire Wound Chokes


WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy