Wurth Elektronik, WE-PD, 1054 Unshielded Surface Mount Inductor 330 μH ±10 % 520 mA Idc

Subtotal (1 reel of 500 units)*

€838.00

(exc. VAT)

€1,030.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
500 +€1.676€838.00

*price indicative

RS Stock No.:
163-5068
Mfr. Part No.:
744776233
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

330μH

Product Type

Surface Mount Inductor

Maximum DC Current

520mA

Package/Case

1054

Packaging

Tape & Reel

Length

10mm

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.15Ω

Inductance Tolerance

±10 %

Series

WE-PD

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 62024-2-2020

Depth

9mm

Termination Style

Surface Mount

Height

5.4mm

Maximum Self Resonant Frequency

4MHz

Moulded

Yes

Inductor Construction

Unshielded

COO (Country of Origin):
CN

WE-PD2 Series Wire Wound Chokes


WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy