Wurth Elektronik, WE-PD, 7345 Shielded Wirewound Surface Mount Inductor 56 μH ±20 % 930 mA Idc
- RS Stock No.:
- 163-5093
- Mfr. Part No.:
- 7447779156
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
€1,139.00
(exc. VAT)
€1,401.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.139 | €1,139.00 |
*price indicative
- RS Stock No.:
- 163-5093
- Mfr. Part No.:
- 7447779156
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 56μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 930mA | |
| Package/Case | 7345 | |
| Length | 7.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 350mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PD | |
| Maximum Operating Temperature | 125°C | |
| Depth | 7.3mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 4.5mm | |
| Maximum Self Resonant Frequency | 9.5MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 56μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 930mA | ||
Package/Case 7345 | ||
Length 7.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 350mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-PD | ||
Maximum Operating Temperature 125°C | ||
Depth 7.3mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 4.5mm | ||
Maximum Self Resonant Frequency 9.5MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN

SMD Power Inductors Type WE-PD ( Plastic Base 6033 - 7345 )
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
Related links
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor 56 μH ±20 % 930 mA Idc
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor 100 μH ±20 % 790 mA Idc
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 790 mA Idc
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor 33 μH ±20 % 1.13 A Idc
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor 10 μH ±20 % 2 A Idc
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2 A Idc
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.6 A Idc
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 4 A Idc
