Wurth Elektronik, WE-PD, 6033 Shielded Wirewound Surface Mount Inductor 6.8 μH ±25 % 2.3 A Idc

Subtotal (1 reel of 1000 units)*

€1,210.00

(exc. VAT)

€1,490.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.21€1,210.00

*price indicative

RS Stock No.:
163-5106
Mfr. Part No.:
7447785006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

6.8μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.3A

Package/Case

6033

Packaging

Tape & Reel

Length

5.9mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

100mΩ

Series

WE-PD

Inductance Tolerance

±25 %

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Depth

6.2mm

Height

3.3mm

Standards/Approvals

IPC/JEDEC J-STD-020D

Maximum Self Resonant Frequency

45MHz

Moulded

Yes

COO (Country of Origin):
CN

WE-PD Series Magnetically Shielded Wire Wound Chokes


Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.

Applications


Switching regulators with low operating voltages

Integrated DC-DC converters

Switching regulators with high efficiency (>86%)

Graphic cards

Wurth Non Standard SMT Inductors (Chokes)


Note

Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy