Wurth Elektronik, WE-PD, 6033 Shielded Wirewound Surface Mount Inductor 6.8 μH ±25 % 2.3 A Idc

Subtotal (1 unit)*

€2.21

(exc. VAT)

€2.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.21

*price indicative

Packaging Options:
RS Stock No.:
798-1559
Distrelec Article No.:
301-89-479
Mfr. Part No.:
7447785006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

6.8μH

Maximum DC Current

2.3A

Package/Case

6033

Length

5.9mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

100mΩ

Inductance Tolerance

±25 %

Series

WE-PD

Maximum Operating Temperature

125°C

Depth

6.2mm

Termination Style

Surface Mount

Standards/Approvals

IPC/JEDEC J-STD-020D

Height

3.3mm

Maximum Self Resonant Frequency

45MHz

Moulded

Yes

WE-PD Series Magnetically Shielded Wire Wound Chokes


Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.

Applications


Switching regulators with low operating voltages

Integrated DC-DC converters

Switching regulators with high efficiency (>86%)

Graphic cards

Wurth Non Standard SMT Inductors (Chokes)


Note

Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy