Wurth Elektronik, WE-LQS, 5040 Shielded Wirewound Surface Mount Inductor 15 μH Semi Shielded ±20 % 2 A Idc

Subtotal (1 reel of 1500 units)*

€999.00

(exc. VAT)

€1,228.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.666€999.00

*price indicative

RS Stock No.:
163-5452
Mfr. Part No.:
74404054150
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

15μH

Maximum DC Current

2A

Package/Case

5040

Length

5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

86mΩ

Series

WE-LQS

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Depth

5mm

Height

4mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Maximum Self Resonant Frequency

13MHz

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN

WE-LQS Series Magnetically Shielded Power Inductors


Wurth Elektronic LQ-S power inductors feature a robust, Compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.

Applications


Magnetically shielded

Low RDC

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy