Wurth Elektronik, WE-LQS, 5040 Shielded Wirewound Surface Mount Inductor 22 μH Semi Shielded ±20 % 1.5 A Idc
- RS Stock No.:
- 163-5453
- Mfr. Part No.:
- 74404054220
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1500 units)*
€999.00
(exc. VAT)
€1,228.50
(inc. VAT)
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.666 | €999.00 |
*price indicative
- RS Stock No.:
- 163-5453
- Mfr. Part No.:
- 74404054220
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 1.5A | |
| Package/Case | 5040 | |
| Length | 5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 129mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LQS | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 4mm | |
| Depth | 5mm | |
| Maximum Self Resonant Frequency | 11MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 1.5A | ||
Package/Case 5040 | ||
Length 5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 129mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-LQS | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 4mm | ||
Depth 5mm | ||
Maximum Self Resonant Frequency 11MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Wurth Elektronic LQ-S power inductors feature a robust, Compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.
Applications
Magnetically shielded
Low RDC
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor 22 μH Semi Shielded ±20 % 1.5 A Idc
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor 15 μH Semi Shielded ±20 % 2 A Idc
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor 2.2 μH Semi Shielded ±30 % 3.8 A Idc
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor with a Iron Core, 1 mH Moulded ±20 % 200 mA Idc
- Wurth Elektronik 3015 Shielded Wirewound Surface Mount Inductor 3.3 μH Semi Shielded ±20 % 1.5 A Idc
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 1.5 μH ±20 % 9 A Idc
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 4.7 μH ±20 % 4.6 A Idc
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 3.3 μH ±20 % 5.75 A Idc
