Wurth Elektronik, WE-HCI, 5040 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 4.7 μH ±20 % 4.6 A Idc
- RS Stock No.:
- 163-7397
- Mfr. Part No.:
- 744316470
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1500 units)*
€2,554.50
(exc. VAT)
€3,142.50
(inc. VAT)
- Shipping from 25 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €1.703 | €2,554.50 |
*price indicative
- RS Stock No.:
- 163-7397
- Mfr. Part No.:
- 744316470
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 4.6A | |
| Package/Case | 5040 | |
| Length | 5.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 24.5mΩ | |
| Series | WE-HCI | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Height | 4mm | |
| Termination Style | Surface Mount | |
| Core Material | WE-Perm2 | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Depth | 5.5mm | |
| Maximum Self Resonant Frequency | 57MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 4.6A | ||
Package/Case 5040 | ||
Length 5.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 24.5mΩ | ||
Series WE-HCI | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Height 4mm | ||
Termination Style Surface Mount | ||
Core Material WE-Perm2 | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Depth 5.5mm | ||
Maximum Self Resonant Frequency 57MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
WE-HCI Series Magnetically Shielded Wire Wound Chokes
Product Applications
Features
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 4.7 μH ±20 % 4.6 A Idc
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 3.3 μH ±20 % 5.75 A Idc
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 1.5 μH ±20 % 9 A Idc
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor 2.2 μH Semi Shielded ±30 % 3.8 A Idc
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor 22 μH Semi Shielded ±20 % 1.5 A Idc
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor 15 μH Semi Shielded ±20 % 2 A Idc
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor with a Iron Core, 1 mH Moulded ±20 % 200 mA Idc
- Wurth Elektronik 1028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 4.6 A Idc
