Wurth Elektronik, WE-LQS, 6028 Shielded Surface Mount Inductor 2.2 μH Semi Shielded ±30 % 3.75 A Idc

Subtotal (1 reel of 2000 units)*

€1,298.00

(exc. VAT)

€1,596.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.649€1,298.00

*price indicative

RS Stock No.:
163-5458
Mfr. Part No.:
74404063022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

3.75A

Package/Case

6028

Packaging

Tape & Reel

Length

6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

20mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Series

WE-LQS

Standards/Approvals

RoHS

Termination Style

Surface Mount

Height

2.8mm

Depth

6mm

Maximum Self Resonant Frequency

48MHz

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN

WE-LQS Series Magnetically Shielded Power Inductors


Wurth Elektronic LQ-S power inductors feature a robust, compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.

Applications


Magnetically shielded

Low RDC

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy