Wurth Elektronik, WE-LQS, 6028 Shielded Surface Mount Inductor 4.7 μH Semi Shielded ±30 % 3.08 A Idc
- RS Stock No.:
- 163-5460
- Mfr. Part No.:
- 74404063047
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 2000 units)*
€1,466.00
(exc. VAT)
€1,804.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.733 | €1,466.00 |
*price indicative
- RS Stock No.:
- 163-5460
- Mfr. Part No.:
- 74404063047
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 3.08A | |
| Package/Case | 6028 | |
| Packaging | Tape & Reel | |
| Length | 6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 30mΩ | |
| Series | WE-LQS | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Depth | 6mm | |
| Height | 2.8mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 35MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 3.08A | ||
Package/Case 6028 | ||
Packaging Tape & Reel | ||
Length 6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 30mΩ | ||
Series WE-LQS | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Depth 6mm | ||
Height 2.8mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 35MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Wurth Elektronic LQ-S power inductors feature a robust, compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.
Applications
Magnetically shielded
Low RDC
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 6028 Shielded Surface Mount Inductor 4.7 μH Semi Shielded ±30 % 3.08 A Idc
- Wurth Elektronik 6028 Shielded Surface Mount Inductor 2.2 μH Semi Shielded ±30 % 3.75 A Idc
- Wurth Elektronik 6028 Shielded Surface Mount Inductor with a Iron Core, 820 nH Moulded ±30 % 6 A Idc
- Wurth Elektronik 6028 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 1.95 A Idc
- Wurth Elektronik 6028 Shielded Power Inductor 680 μH Semi Shielded ±20 % 290 mA Idc
- Wurth Elektronik 6045 Shielded Surface Mount Inductor 4.7 μH Semi Shielded ±30 % 3.3 A Idc
- Wurth Elektronik 5040 Shielded Surface Mount Inductor 1.5 μH Semi Shielded ±30 % 4.3 A Idc
- Wurth Elektronik 5040 Shielded Surface Mount Inductor 1 μH Semi Shielded ±30 % 4.9 A Idc
