Wurth Elektronik, WE-LQS, 0804 Shielded Wirewound Surface Mount Inductor 100 μH Semi Shielded ±20 % 1 A Idc
- RS Stock No.:
- 163-5492
- Mfr. Part No.:
- 74404084101
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
€752.00
(exc. VAT)
€925.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.752 | €752.00 |
*price indicative
- RS Stock No.:
- 163-5492
- Mfr. Part No.:
- 74404084101
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1A | |
| Package/Case | 0804 | |
| Packaging | Tape & Reel | |
| Length | 8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 290mΩ | |
| Series | WE-LQS | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 8mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 4.2mm | |
| Maximum Self Resonant Frequency | 4.2MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1A | ||
Package/Case 0804 | ||
Packaging Tape & Reel | ||
Length 8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 290mΩ | ||
Series WE-LQS | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Depth 8mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 4.2mm | ||
Maximum Self Resonant Frequency 4.2MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Wurth Elektronic LQ-S power inductors feature a robust, Compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.
Applications
Magnetically shielded
Low RDC
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor 100 μH Semi Shielded ±20 % 1 A Idc
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor 6.8 μH Semi Shielded ±20 % 3.6 A Idc
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 3.3 A Idc
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 %
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor with a Iron Core, 120 μH Moulded ±20 % 1.15 A
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor with a Iron Core, 330 μH Moulded ±20 % 660 mA
- Wurth Elektronik 0804 Shielded Surface Mount Inductor 8.2 μH Semi Shielded ±20 % 3.45 A Idc
- Wurth Elektronik 0804 Shielded Surface Mount Inductor 12 μH Semi Shielded ±20 % 2.8 A Idc
