Wurth Elektronik, WE-UCF, 1712 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.24 μH Sectional Winding

Subtotal (1 reel of 250 units)*

€870.00

(exc. VAT)

€1,070.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€3.48€870.00

*price indicative

RS Stock No.:
163-5511
Mfr. Part No.:
744290560
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

0.24μH

Maximum DC Current

7A

Package/Case

1712

Packaging

Tape & Reel

Length

14mm

Automotive Standard

No

Shielding

Yes

Pin Count

8

Maximum DC Resistance

4.7mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Series

WE-UCF

Maximum Operating Temperature

125°C

Core Material

Ferrite

Standards/Approvals

REACH, RoHS

Depth

12.5mm

Termination Style

Surface Mount

Height

7.8mm

Inductor Construction

Sectional Winding

Moulded

No

COO (Country of Origin):
CN

Wurth WE-UCF SMD Common Mode Line Filter


WE-UCF series Common Mode Line Filters in a Low profile Compact SMT package. Available in high inductance and current values, the WE-UCF series is suitable for filtering a wide spectrum range with applications including:- Filtering; DC power lines; Buck-/ Boost Converter filtering; Data lines with low bitrate

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy